KSM32ES8/8MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32SES8/8MR

DigiKey Part Number
5297-KSM32SES8/8MR-ND
Manufacturer
Manufacturer Product Number
KSM32SES8/8MR
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,63000 Kč1 007,63 Kč
10931,44300 Kč9 314,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,63000 Kč
Unit Price with VAT:1 219,23230 Kč