
KSM32ES8/8MR | |
|---|---|
DigiKey Part Number | 5297-KSM32ES8/8MR-ND |
Manufacturer | |
Manufacturer Product Number | KSM32ES8/8MR |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,99000 Kč | 1 687,99 Kč |
| 10 | 1 557,80800 Kč | 15 578,08 Kč |
| 25 | 1 506,87040 Kč | 37 671,76 Kč |
| Unit Price without VAT: | 1 687,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,46790 Kč |


