New at DigiKey
KF556C36BBE-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF556C36BBE-8

DigiKey Part Number
5297-KF556C36BBE-8-ND
Manufacturer
Manufacturer Product Number
KF556C36BBE-8
Description
MODULE DDR5 SDRAM 8GB 288DIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 8GB 288-DIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Memory Type
DDR5 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
5600
Package / Case
288-DIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 221,31000 Kč1 221,31 Kč
101 128,14300 Kč11 281,43 Kč
301 084,33233 Kč32 529,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 221,31000 Kč
Unit Price with VAT:1 477,78510 Kč