



IKVP80ES/960G | |
|---|---|
DigiKey Part Number | 6318-IKVP80ES/960G-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKVP80ES/960G |
Description | USB FLSH DRV 960GB NVM 3.2 GEN 1 |
Customer Reference | |
Detailed Description | USB Flash Drive 960GB Non-Volatile USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 250MB/s | |
Speed - Write | 250MB/s | |
Operating Temperature | 0°C ~ 45°C | |
Size / Dimension | 122.50mm L x 84.20mm W x 18.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 665,50000 Kč | 13 665,50 Kč |
| 12 | 12 470,81750 Kč | 149 649,81 Kč |
| Unit Price without VAT: | 13 665,50000 Kč |
|---|---|
| Unit Price with VAT: | 16 535,25500 Kč |

