
IKVP50/512GB | |
|---|---|
DigiKey Part Number | 6318-IKVP50/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKVP50/512GB |
Description | USB FLASH DRV 512GB FLASH USB3.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB FLASH USB 3.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 310MB/s | |
Speed - Write | 250MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 77.90mm L x 21.90mm W x 12.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8 026,69500 Kč | 32 106,78 Kč |
| Unit Price without VAT: | 8 026,69500 Kč |
|---|---|
| Unit Price with VAT: | 9 712,30095 Kč |


