



IKVP50/128GB | |
|---|---|
DigiKey Part Number | 6318-IKVP50/128GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKVP50/128GB |
Description | USB FLSH DRV 128GB NVM 3.2 GEN 1 |
Customer Reference | |
Detailed Description | USB Flash Drive 128GB Non-Volatile USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | Non-Volatile | |
Type | ||
Speed - Read | 250MB/s | |
Speed - Write | 180MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 77.90mm L x 21.90mm W x 12.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 587,15000 Kč | 5 587,15 Kč |
| 12 | 5 106,60833 Kč | 61 279,30 Kč |
| 28 | 4 948,50857 Kč | 138 558,24 Kč |
| Unit Price without VAT: | 5 587,15000 Kč |
|---|---|
| Unit Price with VAT: | 6 760,45150 Kč |

