IKKP200/256GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKKP200/256GB

DigiKey Part Number
6318-IKKP200/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKKP200/256GB
Description
USB FLASH DRV 256GB FLASH USB3.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 256GB FLASH USB 3.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Memory Size
Memory Type
FLASH
Type
Speed - Read
145MB/s
Speed - Write
115MB/s
Operating Temperature
0°C ~ 50°C
Size / Dimension
80.00mm L x 20.00mm W x 11.00mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 64
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 449,06000 Kč8 449,06 Kč
127 716,68167 Kč92 600,18 Kč
Unit Price without VAT:8 449,06000 Kč
Unit Price with VAT:10 223,36260 Kč