


EMMC256-TY29-5B101 | |
|---|---|
DigiKey Part Number | 5625-EMMC256-TY29-5B101-ND |
Manufacturer | |
Manufacturer Product Number | EMMC256-TY29-5B101 |
Description | IC FLASH 2TBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit eMMC 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC256-TY29-5B101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 221,71000 Kč | 6 221,71 Kč |
| 10 | 5 723,86600 Kč | 57 238,66 Kč |
| 25 | 5 532,51960 Kč | 138 312,99 Kč |
| Unit Price without VAT: | 6 221,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 528,26910 Kč |

