
EMMC04G-MT32-02A10 | |
|---|---|
DigiKey Part Number | 5625-EMMC04G-MT32-02A10-ND |
Manufacturer | |
Manufacturer Product Number | EMMC04G-MT32-02A10 |
Description | EMMC 5.1 (HS400) 153B 4GB -25C T |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 155,37680 Kč | 7 768,84 Kč |
| Unit Price without VAT: | 155,37680 Kč |
|---|---|
| Unit Price with VAT: | 188,00593 Kč |



