
DTKN/64GB | |
|---|---|
DigiKey Part Number | 6318-DTKN/64GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTKN/64GB |
Description | USB FLASH DRIVE 64GB USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH USB 3.2 Gen 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 39.00mm L x 12.60mm W x 4.90mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,43000 Kč | 522,43 Kč |
| 10 | 483,83600 Kč | 4 838,36 Kč |
| 25 | 468,49880 Kč | 11 712,47 Kč |
| 50 | 456,99620 Kč | 22 849,81 Kč |
| 100 | 445,61540 Kč | 44 561,54 Kč |
| 250 | 430,82352 Kč | 107 705,88 Kč |
| 500 | 419,86550 Kč | 209 932,75 Kč |
| Unit Price without VAT: | 522,43000 Kč |
|---|---|
| Unit Price with VAT: | 632,14030 Kč |


