
DTKN/512GB | |
|---|---|
DigiKey Part Number | 5625-DTKN/512GB-ND |
Manufacturer | |
Manufacturer Product Number | DTKN/512GB |
Description | KDI OTHER FLASH |
Customer Reference | |
Detailed Description | USB Flash Drive 512GB FLASH USB 3.2 |
Datasheet | Datasheet |
Category | Memory Type FLASH |
Mfr | Type |
Series | Speed - Read 200MB/s |
Packaging Bulk | Speed - Write 60MB/s |
Part Status Not For New Designs | Operating Temperature 0°C ~ 60°C |
Memory Size | Size / Dimension 39.00mm L x 12.60mm W x 4.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 474,71000 Kč | 2 474,71 Kč |
| 10 | 2 149,09700 Kč | 21 490,97 Kč |
| Unit Price without VAT: | 2 474,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 994,39910 Kč |

