
D1216ECMDXGJDI-U | |
|---|---|
DigiKey Part Number | 5625-D1216ECMDXGJDI-U-ND |
Manufacturer | |
Manufacturer Product Number | D1216ECMDXGJDI-U |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 85,25200 Kč | 852,52 Kč |
| 25 | 82,72360 Kč | 2 068,09 Kč |
| 50 | 80,80880 Kč | 4 040,44 Kč |
| 100 | 78,89580 Kč | 7 889,58 Kč |
| 250 | 76,38064 Kč | 19 095,16 Kč |
| 500 | 74,49502 Kč | 37 247,51 Kč |
| 1 000 | 72,63208 Kč | 72 632,08 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |



