
D1216ECMDXGJD-U | |
|---|---|
DigiKey Part Number | 5625-D1216ECMDXGJD-U-ND |
Manufacturer | |
Manufacturer Product Number | D1216ECMDXGJD-U |
Description | IC DRAM 2GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | D1216ECMDXGJD-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 359,42300 Kč | 3 594,23 Kč |
| 25 | 348,14680 Kč | 8 703,67 Kč |
| 50 | 339,66780 Kč | 16 983,39 Kč |
| 100 | 331,26650 Kč | 33 126,65 Kč |
| 250 | 320,32532 Kč | 80 081,33 Kč |
| 500 | 312,20498 Kč | 156 102,49 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |

