Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP937SURKCGKW

DigiKey Part Number
754-WP937SURKCGKW-ND
Manufacturer
Manufacturer Product Number
WP937SURKCGKW
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,70100 Kč97,01 Kč
1007,04060 Kč704,06 Kč
5005,84878 Kč2 924,39 Kč
1 0005,45738 Kč5 457,38 Kč
2 0005,12498 Kč10 249,96 Kč
5 0004,76151 Kč23 807,55 Kč
10 0004,53481 Kč45 348,10 Kč
25 0004,28759 Kč107 189,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč