Parametric Equivalent
Parametric Equivalent

WP934RS/SURDK | |
|---|---|
DigiKey Part Number | 754-WP934RS/SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP934RS/SURDK |
Description | LED CBI 2.9MM RED RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 900mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,44430 Kč | 644,43 Kč |
| 500 | 5,33896 Kč | 2 669,48 Kč |
| 1 000 | 4,97569 Kč | 4 975,69 Kč |
| 2 000 | 4,66681 Kč | 9 333,62 Kč |
| 5 000 | 4,32907 Kč | 21 645,35 Kč |
| 10 000 | 4,11836 Kč | 41 183,60 Kč |
| 25 000 | 3,88854 Kč | 97 213,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



