
WP934AD/YD | |
|---|---|
DigiKey Part Number | 754-1985-ND |
Manufacturer | |
Manufacturer Product Number | WP934AD/YD |
Description | LED CBI 3MM YELLOW RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 1.95V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934AD/YD Models |
Category | Millicandela Rating 15mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bag | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 3mm, T-1 |
Wavelength - Peak 588nm | Voltage Rating 1.95V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 30mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934EW/YD | Kingbright | 319 | 754-1747-ND | 12,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,15600 Kč | 91,56 Kč |
| 100 | 6,63000 Kč | 663,00 Kč |
| 500 | 5,49834 Kč | 2 749,17 Kč |
| 1 000 | 5,12649 Kč | 5 126,49 Kč |
| 2 000 | 4,81064 Kč | 9 621,28 Kč |
| 5 000 | 4,46529 Kč | 22 326,45 Kč |
| 10 000 | 4,24985 Kč | 42 498,50 Kč |
| 25 000 | 4,01487 Kč | 100 371,75 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |




