
WP914SURDK | |
|---|---|
DigiKey Part Number | 754-WP914SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP914SURDK |
Description | LED RED DIFFUSED RADIAL T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 5.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| 1 000 | 2,25875 Kč | 2 258,75 Kč |
| 2 000 | 2,09581 Kč | 4 191,62 Kč |
| 5 000 | 1,91712 Kč | 9 585,60 Kč |
| 10 000 | 1,80541 Kč | 18 054,10 Kč |
| 25 000 | 1,68331 Kč | 42 082,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



