
WP835/2IDT | |
|---|---|
DigiKey Part Number | WP835/2IDT-ND |
Manufacturer | |
Manufacturer Product Number | WP835/2IDT |
Description | LED LGT BAR 10X5MM RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, Tinted 2V 30mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WP835/2IDT Models |
Category | Millicandela Rating 8mcd |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 10.00mm x 5.00mm |
Wavelength - Peak 627nm | Voltage Rating 2V |
Configuration Bar - Single, SIP | Mounting Type Through Hole |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 10,38350 Kč | 1 038,35 Kč |
| 500 | 8,73474 Kč | 4 367,37 Kč |
| 1 000 | 8,19510 Kč | 8 195,10 Kč |
| 2 000 | 7,73682 Kč | 15 473,64 Kč |
| 5 000 | 7,23633 Kč | 36 181,65 Kč |
| 10 000 | 6,92443 Kč | 69 244,30 Kč |
| 25 000 | 6,58456 Kč | 164 614,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


