
WP813ID | |
|---|---|
DigiKey Part Number | WP813ID-ND |
Manufacturer | |
Manufacturer Product Number | WP813ID |
Description | LED RED DIFFUSED 10MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP813ID Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 10.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 13.50mm |
Lens Size 10.00mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 100 | 3,87700 Kč | 387,70 Kč |
| 500 | 3,16128 Kč | 1 580,64 Kč |
| 1 000 | 2,92498 Kč | 2 924,98 Kč |
| 2 000 | 2,72404 Kč | 5 448,08 Kč |
| 5 000 | 2,50374 Kč | 12 518,70 Kč |
| 10 000 | 2,36614 Kč | 23 661,40 Kč |
| 25 000 | 2,21589 Kč | 55 397,25 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |



