Red 617nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP793ID

DigiKey Part Number
754-1743-ND
Manufacturer
Manufacturer Product Number
WP793ID
Description
LED RED DIFFUSED 8MM ROUND T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP793ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
8.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
8.00mm Dia
Height (Max)
11.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,62700 Kč56,27 Kč
1004,00430 Kč400,43 Kč
5003,26728 Kč1 633,64 Kč
1 0003,02434 Kč3 024,34 Kč
2 0002,81741 Kč5 634,82 Kč
6 0002,55136 Kč15 308,16 Kč
10 0002,44935 Kč24 493,50 Kč
26 0002,28890 Kč59 511,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč