
WP7113ZGDK | |
|---|---|
DigiKey Part Number | 754-WP7113ZGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP7113ZGDK |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Lens Color Green | Wavelength - Dominant |
Lens Transparency Diffused | Wavelength - Peak 515nm |
Millicandela Rating | Package / Case Radial |
Lens Style Round with Domed Top | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 500 | 4,09628 Kč | 2 048,14 Kč |
| 1 000 | 3,80379 Kč | 3 803,79 Kč |
| 2 000 | 3,55465 Kč | 7 109,30 Kč |
| 5 000 | 3,28216 Kč | 16 410,80 Kč |
| 10 000 | 3,11199 Kč | 31 119,90 Kč |
| 25 000 | 2,92630 Kč | 73 157,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





