Green 525nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113ZGC

DigiKey Part Number
754-1285-ND
Manufacturer
Manufacturer Product Number
WP7113ZGC
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113ZGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,51200 Kč95,12 Kč
1006,90410 Kč690,41 Kč
5005,73162 Kč2 865,81 Kč
1 0005,34672 Kč5 346,72 Kč
2 0005,01957 Kč10 039,14 Kč
5 0004,66202 Kč23 310,10 Kč
10 0004,43896 Kč44 389,60 Kč
25 0004,19569 Kč104 892,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč