
WP7113YT | |
|---|---|
DigiKey Part Number | 754-1741-ND |
Manufacturer | |
Manufacturer Product Number | WP7113YT |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113YT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 100 | 3,00740 Kč | 300,74 Kč |
| 500 | 2,43342 Kč | 1 216,71 Kč |
| 1 000 | 2,24343 Kč | 2 243,43 Kč |
| 2 000 | 2,08159 Kč | 4 163,18 Kč |
| 6 000 | 1,87317 Kč | 11 239,02 Kč |
| 10 000 | 1,79316 Kč | 17 931,60 Kč |
| 26 000 | 1,66727 Kč | 43 349,02 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |




