WP7113SYC/J3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 3 522
Unit Price: 8,40000 Kč
Datasheet
Yellow 590nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113SYC/J3

DigiKey Part Number
754-1380-ND
Manufacturer
Manufacturer Product Number
WP7113SYC/J3
Description
LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113SYC/J3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1010,87700 Kč108,77 Kč
1007,93930 Kč793,93 Kč
5006,62192 Kč3 310,96 Kč
1 0006,18958 Kč6 189,58 Kč
2 0005,82222 Kč11 644,44 Kč
5 0005,42072 Kč27 103,60 Kč
10 0005,17036 Kč51 703,60 Kč
25 0004,89741 Kč122 435,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč