
WP7113SEKJ3CGKW | |
|---|---|
DigiKey Part Number | 754-WP7113SEKJ3CGKW-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SEKJ3CGKW |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 625nm Red LED Indication - Discrete 2.1V Green, 2.2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 640nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 7,80710 Kč | 780,71 Kč |
| 500 | 6,50686 Kč | 3 253,43 Kč |
| 1 000 | 6,08039 Kč | 6 080,39 Kč |
| 2 000 | 5,71818 Kč | 11 436,36 Kč |
| 5 000 | 5,32224 Kč | 26 611,20 Kč |
| 10 000 | 5,07539 Kč | 50 753,90 Kč |
| 25 000 | 4,80623 Kč | 120 155,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



