
WP7113QBC/G | |
|---|---|
DigiKey Part Number | 754-1488-ND |
Manufacturer | |
Manufacturer Product Number | WP7113QBC/G |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113QBC/G Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 16° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 461nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 8,29630 Kč | 829,63 Kč |
| 500 | 6,92808 Kč | 3 464,04 Kč |
| 1 000 | 6,47977 Kč | 6 479,77 Kč |
| 2 000 | 6,09887 Kč | 12 197,74 Kč |
| 5 000 | 5,68260 Kč | 28 413,00 Kč |
| 20 000 | 5,20341 Kč | 104 068,20 Kč |
| 40 000 | 5,01757 Kč | 200 702,80 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











