
WP7113LSYDK | |
|---|---|
DigiKey Part Number | 754-WP7113LSYDK-ND |
Manufacturer | |
Manufacturer Product Number | WP7113LSYDK |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Bulk | Current - Test 2mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Lens Color Yellow | Wavelength - Dominant |
Lens Transparency Diffused | Wavelength - Peak 590nm |
Millicandela Rating | Package / Case Radial |
Lens Style Round with Domed Top | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,81580 Kč | 281,58 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,09329 Kč | 2 093,29 Kč |
| 2 000 | 1,94032 Kč | 3 880,64 Kč |
| 5 000 | 1,77240 Kč | 8 862,00 Kč |
| 10 000 | 1,66741 Kč | 16 674,10 Kč |
| 25 000 | 1,55263 Kč | 38 815,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


