


WP7113LSYCK/J3 | |
|---|---|
DigiKey Part Number | 754-1918-ND |
Manufacturer | |
Manufacturer Product Number | WP7113LSYCK/J3 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113LSYCK/J3 Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 20° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,55820 Kč | 555,82 Kč |
| 500 | 4,58260 Kč | 2 291,30 Kč |
| 1 000 | 4,26175 Kč | 4 261,75 Kč |
| 2 000 | 3,98899 Kč | 7 977,98 Kč |
| 5 000 | 3,69040 Kč | 18 452,00 Kč |
| 10 000 | 3,50408 Kč | 35 040,80 Kč |
| 25 000 | 3,30082 Kč | 82 520,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




