
WP710A10ZGC | |
|---|---|
DigiKey Part Number | 754-1605-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ZGC |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 500 | 4,34028 Kč | 2 170,14 Kč |
| 1 000 | 4,03351 Kč | 4 033,51 Kč |
| 2 000 | 3,77250 Kč | 7 545,00 Kč |
| 6 000 | 3,43699 Kč | 20 621,94 Kč |
| 10 000 | 3,30849 Kč | 33 084,90 Kč |
| 26 000 | 3,10650 Kč | 80 769,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





