
WP710A10YT | |
|---|---|
DigiKey Part Number | 754-1730-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10YT |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,54500 Kč | 254,50 Kč |
| 500 | 2,04856 Kč | 1 024,28 Kč |
| 1 000 | 1,88394 Kč | 1 883,94 Kč |
| 2 000 | 1,74368 Kč | 3 487,36 Kč |
| 6 000 | 1,56281 Kč | 9 376,86 Kč |
| 10 000 | 1,49336 Kč | 14 933,60 Kč |
| 26 000 | 1,38403 Kč | 35 984,78 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



