
WP710A10SYC | |
|---|---|
DigiKey Part Number | 754-1601-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SYC |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10SYC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 500 | 3,09804 Kč | 1 549,02 Kč |
| 1 000 | 2,86560 Kč | 2 865,60 Kč |
| 2 000 | 2,66759 Kč | 5 335,18 Kč |
| 6 000 | 2,41281 Kč | 14 476,86 Kč |
| 10 000 | 2,31513 Kč | 23 151,30 Kč |
| 26 000 | 2,16150 Kč | 56 199,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


