
WP710A10PGT | |
|---|---|
DigiKey Part Number | WP710A10PGT-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10PGT |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 557nm LED Indication - Discrete 2.25V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10PGT Models |
Category | Voltage - Forward (Vf) (Typ) 2.25V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 557nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP132XPGD | Kingbright | 10 995 | 754-1868-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,90000 Kč | 39,00 Kč |
| 100 | 2,74250 Kč | 274,25 Kč |
| 500 | 2,21318 Kč | 1 106,59 Kč |
| 1 000 | 2,03779 Kč | 2 037,79 Kč |
| 2 000 | 1,88826 Kč | 3 776,52 Kč |
| 5 000 | 1,72425 Kč | 8 621,25 Kč |
| 10 000 | 1,62166 Kč | 16 216,60 Kč |
| 25 000 | 1,50951 Kč | 37 737,75 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


