
WP710A10LSYDK | |
|---|---|
DigiKey Part Number | 754-WP710A10LSYDK-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10LSYDK |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 590nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 2.90mm Dia |
Lens Size 2.80mm Dia | Height (Max) 5.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 100 | 2,79670 Kč | 279,67 Kč |
| 500 | 2,25740 Kč | 1 128,70 Kč |
| 1 000 | 2,07908 Kč | 2 079,08 Kč |
| 2 000 | 1,92715 Kč | 3 854,30 Kč |
| 5 000 | 1,76037 Kč | 8 801,85 Kč |
| 10 000 | 1,65609 Kč | 16 560,90 Kč |
| 25 000 | 1,54209 Kč | 38 552,25 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |



