
WP710A10GC | |
|---|---|
DigiKey Part Number | 754-2197-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10GC |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10GC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 2,09350 Kč | 1 046,75 Kč |
| 1 000 | 1,92615 Kč | 1 926,15 Kč |
| 2 000 | 1,78326 Kč | 3 566,52 Kč |
| 6 000 | 1,59903 Kč | 9 594,18 Kč |
| 10 000 | 1,52832 Kč | 15 283,20 Kč |
| 26 000 | 1,41699 Kč | 36 841,74 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


