Infrared (IR) Emitter 940nm 1.2V 50mA 10mW/sr @ 50mA 34° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 940nm 1.2V 50mA 10mW/sr @ 50mA 34° Radial
Kingbright IR LEDs | Digi-Key Daily

WP710A10F3C

DigiKey Part Number
754-1600-ND
Manufacturer
Manufacturer Product Number
WP710A10F3C
Description
EMITTER IR 940NM 50MA RADIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 10mW/sr @ 50mA 34° Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10F3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
34°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,02600 Kč60,26 Kč
1004,30250 Kč430,25 Kč
5003,51884 Kč1 759,42 Kč
1 0003,26057 Kč3 260,57 Kč
2 0003,04062 Kč6 081,24 Kč
5 0002,79987 Kč13 999,35 Kč
10 0002,64951 Kč26 495,10 Kč
25 0002,48533 Kč62 133,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč