
WP7083SEDK/J3 | |
|---|---|
DigiKey Part Number | 754-2134-ND |
Manufacturer | |
Manufacturer Product Number | WP7083SEDK/J3 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7083SEDK/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,34679 Kč | 66 935,80 Kč |
| Unit Price without VAT: | 3,34679 Kč |
|---|---|
| Unit Price with VAT: | 4,04962 Kč |

