WP63IT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 4 600
Unit Price: 4,83000 Kč

Similar


LITEON
In Stock: 0
Unit Price: 1,93560 Kč
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 2,00385 Kč

Similar


Lumex Opto/Components Inc.
In Stock: 5 515
Unit Price: 7,35000 Kč
Datasheet
Image for WP63IT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP63IT

DigiKey Part Number
WP63IT-ND
Manufacturer
Manufacturer Product Number
WP63IT
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP63IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
6.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,09329 Kč2 093,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09329 Kč
Unit Price with VAT:2,53288 Kč