WP59SURKCGKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59SURKCGKC

DigiKey Part Number
754-WP59SURKCGKC-ND
Manufacturer
Manufacturer Product Number
WP59SURKCGKC
Description
LED GREEN/RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
108,56700 Kč85,67 Kč
1006,18240 Kč618,24 Kč
5005,11430 Kč2 557,15 Kč
1 0004,76340 Kč4 763,40 Kč
2 0004,46492 Kč8 929,84 Kč
5 0004,13856 Kč20 692,80 Kč
10 0003,93490 Kč39 349,00 Kč
25 0003,71274 Kč92 818,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč