
WP57SURKCGKW | |
|---|---|
DigiKey Part Number | 754-WP57SURKCGKW-ND |
Manufacturer | |
Manufacturer Product Number | WP57SURKCGKW |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,49644 Kč | 2 748,22 Kč |
| 1 000 | 5,12435 Kč | 5 124,35 Kč |
| 2 000 | 4,80823 Kč | 9 616,46 Kč |
| 5 000 | 4,46249 Kč | 22 312,45 Kč |
| 10 000 | 4,24683 Kč | 42 468,30 Kč |
| 25 000 | 4,01158 Kč | 100 289,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



