
WP513YDT | |
|---|---|
DigiKey Part Number | WP513YDT-ND |
Manufacturer | |
Manufacturer Product Number | WP513YDT |
Description | LED YLW DIFF RECT 2.5MMX5MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP513YDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.50mm W | |
Height (Max) | 8.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 100 | 2,87540 Kč | 287,54 Kč |
| 500 | 2,32308 Kč | 1 161,54 Kč |
| 1 000 | 2,14015 Kč | 2 140,15 Kč |
| 2 000 | 1,98428 Kč | 3 968,56 Kč |
| 5 000 | 1,81320 Kč | 9 066,00 Kč |
| 10 000 | 1,70621 Kč | 17 062,10 Kč |
| 25 000 | 1,58930 Kč | 39 732,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


