
WP4060GD | |
|---|---|
DigiKey Part Number | 754-1373-ND |
Manufacturer | |
Manufacturer Product Number | WP4060GD |
Description | LED GRN DIFFUSED RADIAL LEAD T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP4060GD Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 4.10mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 500 | 2,38874 Kč | 1 194,37 Kč |
| 1 000 | 2,20143 Kč | 2 201,43 Kč |
| 2 000 | 2,04185 Kč | 4 083,70 Kč |
| 6 000 | 1,83635 Kč | 11 018,10 Kč |
| 10 000 | 1,75747 Kč | 17 574,70 Kč |
| 26 000 | 1,63335 Kč | 42 467,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




