
WP3A10CGDK | |
|---|---|
DigiKey Part Number | 754-WP3A10CGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP3A10CGDK |
Description | LED GREEN DIFFUSED RADIAL T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 100 | 2,98280 Kč | 298,28 Kč |
| 500 | 2,41190 Kč | 1 205,95 Kč |
| 1 000 | 2,22309 Kč | 2 223,09 Kč |
| 2 000 | 2,06217 Kč | 4 124,34 Kč |
| 5 000 | 1,88574 Kč | 9 428,70 Kč |
| 10 000 | 1,77538 Kč | 17 753,80 Kč |
| 25 000 | 1,65481 Kč | 41 370,25 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

