
WP383SURDTK | |
|---|---|
DigiKey Part Number | 754-WP383SURDTK-ND |
Manufacturer | |
Manufacturer Product Number | WP383SURDTK |
Description | LED RED DIFFUSED RECT 2.5X5MM TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 645nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 5.00mm L x 2.50mm W |
Lens Size 5.00mm x 2.50mm | Height (Max) 10.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 500 | 2,49372 Kč | 1 246,86 Kč |
| 1 000 | 2,29991 Kč | 2 299,91 Kč |
| 2 000 | 2,13445 Kč | 4 268,90 Kč |
| 5 000 | 1,95315 Kč | 9 765,75 Kč |
| 10 000 | 1,83976 Kč | 18 397,60 Kč |
| 25 000 | 1,71586 Kč | 42 896,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


