
WP2060GD | |
|---|---|
DigiKey Part Number | 754-1213-ND |
Manufacturer | |
Manufacturer Product Number | WP2060GD |
Description | LED GRN DIFFUSED RADIAL LEAD T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 2.40mm W | |
Height (Max) | 3.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 500 | 2,66842 Kč | 1 334,21 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| 2 000 | 2,28826 Kč | 4 576,52 Kč |
| 5 000 | 2,09648 Kč | 10 482,40 Kč |
| 10 000 | 1,97658 Kč | 19 765,80 Kč |
| 25 000 | 1,84560 Kč | 46 140,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


