
WP1513SURC/E | |
|---|---|
DigiKey Part Number | 754-WP1513SURC/E-ND |
Manufacturer | |
Manufacturer Product Number | WP1513SURC/E |
Description | 5MM RED LED LAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,22800 Kč | 72,28 Kč |
| 100 | 5,18460 Kč | 518,46 Kč |
| 500 | 4,26556 Kč | 2 132,78 Kč |
| 1 000 | 3,96332 Kč | 3 963,32 Kč |
| 2 000 | 3,70639 Kč | 7 412,78 Kč |
| 5 000 | 3,42516 Kč | 17 125,80 Kč |
| 10 000 | 3,24958 Kč | 32 495,80 Kč |
| 25 000 | 3,05803 Kč | 76 450,75 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |

