
WP132XCGDK | |
|---|---|
DigiKey Part Number | 754-WP132XCGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP132XCGDK |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 574nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.00mm Dia |
Lens Size 3mm, T-1 | Height (Max) 6.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,04600 Kč | 40,46 Kč |
| 100 | 2,84890 Kč | 284,89 Kč |
| 500 | 2,30162 Kč | 1 150,81 Kč |
| 1 000 | 2,12038 Kč | 2 120,38 Kč |
| 2 000 | 1,96595 Kč | 3 931,90 Kč |
| 5 000 | 1,79645 Kč | 8 982,25 Kč |
| 10 000 | 1,69044 Kč | 16 904,40 Kč |
| 25 000 | 1,57462 Kč | 39 365,50 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

