
WP119SURKMGKWT | |
|---|---|
DigiKey Part Number | 754-WP119SURKMGKWT-ND |
Manufacturer | |
Manufacturer Product Number | WP119SURKMGKWT |
Description | 2X5MM BI-COLOR R/G LED LAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 10.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 100 | 9,11040 Kč | 911,04 Kč |
| 500 | 7,63020 Kč | 3 815,10 Kč |
| 1 000 | 7,14542 Kč | 7 145,42 Kč |
| 2 000 | 6,73379 Kč | 13 467,58 Kč |
| 5 000 | 6,28406 Kč | 31 420,30 Kč |
| 10 000 | 6,00369 Kč | 60 036,90 Kč |
| 25 000 | 5,69809 Kč | 142 452,25 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



