TC20-11SURKWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC20-11SURKWA
TC20-11SURKWA

TC20-11SURKWA

DigiKey Part Number
TC20-11SURKWA-ND
Manufacturer
Manufacturer Product Number
TC20-11SURKWA
Description
LED MATRIX 5X7 2 630NM RED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.95V 2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
TC20-11SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
130mcd
Internal Connection
Common Anode Row, Common Cathode Column
Size / Dimension
2.09" L x 1.98" W x 0.33" H (53.10mm x 38.20mm x 8.50mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
1.95V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1191,22000 Kč191,22 Kč
13142,42923 Kč1 851,58 Kč
104119,56625 Kč12 434,89 Kč
507108,36899 Kč54 943,08 Kč
1 001104,72870 Kč104 833,43 Kč
2 002101,58860 Kč203 380,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,22000 Kč
Unit Price with VAT:231,37620 Kč