
TA07-11SURKWA | |
|---|---|
DigiKey Part Number | 754-2302-ND |
Manufacturer | |
Manufacturer Product Number | TA07-11SURKWA |
Description | LED MATRIX 5X7 0.7 630NM RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.95V 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TA07-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 90mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.78mm x 12.70mm x 6.40mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,04000 Kč | 121,04 Kč |
| 28 | 81,35071 Kč | 2 277,82 Kč |
| 112 | 72,00607 Kč | 8 064,68 Kč |
| 504 | 64,81437 Kč | 32 666,44 Kč |
| 1 008 | 62,27960 Kč | 62 777,84 Kč |
| 2 016 | 60,13628 Kč | 121 234,74 Kč |
| Unit Price without VAT: | 121,04000 Kč |
|---|---|
| Unit Price with VAT: | 146,45840 Kč |





