Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC56-21SURKWA

DigiKey Part Number
SC56-21SURKWA-ND
Manufacturer
Manufacturer Product Number
SC56-21SURKWA
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
SC56-21SURKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Millicandela Rating
97mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
4031,31850 Kč1 252,74 Kč
12027,96758 Kč3 356,11 Kč
52024,65004 Kč12 818,02 Kč
1 00023,50474 Kč23 504,74 Kč
2 00022,47185 Kč44 943,70 Kč
5 00021,34606 Kč106 730,30 Kč
10 00020,64578 Kč206 457,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč